Più cercati
Texas InstrumentsTPS23750PWPRControllers Ethernet potenza
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
If your device is not located near an AC power outlet, the TPS23750PWPR power over Ethernet controller from Texas Instruments can provide your devices an alternate source of energy. It only needs a voltage of at least 0 V while not exceeding 67 V to effectively power your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This POE controller's maximum duty cycle is 49.5 %. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |