Texas InstrumentsTPS2458RHBTController hot-swap
Hot Swap Controller 2-CH 4V/15V N-Channel Low Voltage 32-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 5.1(Max) mm |
Package Length | 5.1(Max) mm |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
Thanks to Texas Instruments, your circuit can have strong decision-making logic with the TPS2458RHBT OR controller. Its typical operating supply voltage is 12|3.3|3.3 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 12|3.3|3.3 V. Its minimum operating supply voltage of 8.5|3|3 V, while its maximum is 15|4|4 V. This voltage reference diode has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |