Texas InstrumentsTPS3305-18DGNG4Supervisory Circuits
Processor Supervisor 2.93V/1.68V 2 Active High/Active Low 8-Pin HVSSOP EP Tube
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HVSSOP EP |
8 | |
Lead Shape | Gull-wing |
Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3305-18DGNG4 microprocessor supervisory circuit. This device has a maximum power dissipation of 2140 mW. Its maximum power dissipation is 2140 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 2.7 V and a maximum of 6 V. This part has an operating temperature range of -40 °C to 85 °C. It has a typical reset threshold voltage of 2.93|1.68 V.
EDA / CAD Models |