Texas InstrumentsTPS3780DDBVTSupervisory Circuits
Processor Supervisor Adj/Adj 2 Active Low/Open Drain 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
In the event that a core processor fails in your circuit, the TPS3780DDBVT processor from Texas Instruments supervisory ensures that there is a backup to take over. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |