Texas InstrumentsTPS3824-30DBVRSupervisory Circuits

Processor Supervisor 2.63V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

Thanks to Texas Instruments, your circuit can return to normal functionality in case of processor failure with the TPS3824-30DBVR microprocessor supervisory circuit. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.63 V, with a minimum of 2.57 V and a maximum of 2.69 V.

1.766 pezzi: Spedisce domani

    Total$0.66Price for 1

    • Service Fee  $7.00

      Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 settimane
      Minimum Of :
      1
      Maximum Of:
      1766
      Country Of origin:
      Cina
         
      • Price: $0.6625
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Spedisce domani

      Ships from:
      Stati Uniti d'America
      Date Code:
      2243+
      Manufacturer Lead Time:
      6 settimane
      Country Of origin:
      Cina
      • In Stock: 1.766 pezzi
      • Price: $0.6625