Texas InstrumentsTPS3828-50DBVTG4Supervisory Circuits
Processor Supervisor 4.55V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
5 | |
Lead Shape | Gull-wing |
Control the core processor in case of failure with the TPS3828-50DBVTG4 microprocessor supervisory circuit, developed by Texas Instruments. This device has a maximum power dissipation of 437 mW. Its maximum power dissipation is 437 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.46 V and a maximum of 4.64 V. This device has a minimum operating supply voltage of 1.1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |