Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.7 to 3.6 | |
50 | |
1000 | |
3 | |
40 | |
3 to 40 | |
1.5 | |
Yes | |
Yes | |
PWM | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.1(Max) |
Package Length | 5.1(Max) |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
32 | |
Lead Shape | No Lead |
Use the synchronous buck TPS40130RHBRG4 DC voltage controller from Texas Instruments to step up and down your DC voltage. This DC voltage controller has single output. With an output that has a voltage of 0.7 to 3.6 V, this is power management at its best. Its output produces a current of 50(Max) A. This DC voltage controller has an input voltage of 3 to 40 V. This part offers a switching frequency of 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |