RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |
If you need to change voltage levels in your DC circuit design use the synchronous buck TPS51219RTET DC voltage controller from Texas Instruments. This DC voltage controller has single output. Its output produces a current of 20(Max) A. With an output that has a voltage of 0.5 to 2|1.05|1 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. You can operate this at a switching frequency of 400|300|670|500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.