Texas InstrumentsTPS62360YZHTConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.77V to 1.4V 3A 16-Pin DSBGA T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 2.3 |
Package Length | 2.3 |
PCB changed | 16 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
16 | |
Lead Shape | Ball |
Adjust the voltage level of your devices with this step down TPS62360YZHT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.77 to 1.4 V, this is power management at its best. At a load regulation of 0.05%/A(Typ) and line regulation of 0.1%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. You can operate this at a switching frequency of 2500(Typ) kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |