RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±4 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.08 |
Minimum Input Voltage (V) | 2.5 |
Maximum Input Voltage (V) | 24 |
Maximum Dropout Voltage @ Current (V) | 1.12@80mA |
Line Regulation | 20mV(Typ) |
Load Regulation | 35mV(Typ) |
Junction to Ambient | 40°C/W |
Special Features | Current Limit |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
Pin Count | 8 |
Lead Shape | No Lead |
Keep calm and stay stable by implementing this LDO TPS715A33DRBR linear regulator developed by Texas Instruments. This device has a maximum power dissipation of 2500 mW. It has an overall accuracy of ±4 %. Its typical dropout voltage at current is 0.67@80mA V. This voltage regulation device's single output can produce a current up to 0.08 A. Use this part at voltages between 2.5 V and 24 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 35mV(Typ) and line regulation of 20mV(Typ). Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 1.12@80mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.