Texas InstrumentsTPS7325QPLinear Regulators

LDO Regulator Pos 2.5V 0.5A 8-Pin PDIP Tube

Don't let unpredictable voltage levels ruin your circuit! Use this LDO TPS7325QP linear regulator from Texas Instruments to control your voltage levels! Its typical dropout voltage at current is 0.005@10mA|0.27@500mA|0.05@100mA V. This device has a maximum power dissipation of 1175 mW. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.5 A. With a small input voltage of 3.1 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 60mV and line regulation of 20mV. Its maximum power dissipation is 1175 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.014@10mA|0.08@100mA|0.4@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 50 Minimum 400
  • Manufacturer Lead Time:
    12 settimane
    • Price: $1.800
    1. 400+$1.800
    2. 500+$1.783
    3. 1000+$1.767
    4. 2000+$1.750
    5. 2500+$1.733
    6. 3000+$1.716
    7. 4000+$1.699
    8. 5000+$1.683
    9. 10000+$1.666
    10. 20000+$1.649