RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±3 |
Output Type | Fixed |
Output Voltage (V) | 1.8 |
Maximum Output Current (A) | 0.2 |
Minimum Input Voltage (V) | 1.4 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.341@200mA|0.382@200mA |
Line Regulation | 5mV(Typ) |
Load Regulation | 20mV(Typ) |
Typical Ground Current @ Full Load (mA) | 0.001 |
Junction to Ambient | 198°C/W |
Junction to Case | 2.1°C/W |
Special Features | Current Foldback Protection|Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.22(Max) |
Package Width | 0.69(Max) |
Package Length | 0.69(Max) |
PCB changed | 4 |
Standard Package Name | BGA |
Supplier Package | DSBGA |
Pin Count | 4 |