NXP SemiconductorsTWR-K24F120MSistema integrato, schede e kit di sviluppo
MK24FN256VDC12 Microcontroller Tower System Module 120MHz CPU 256KB/2MB Flash/Serial Flash
Compliant | |
EAR99 | |
Active | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Tower System Module | |
MK24FN256VDC12 | |
Microcontroller | |
256KB/2MB | |
Flash/Serial Flash | |
3 | |
1 | |
1 | |
1 | |
SD | |
No | |
Yes | |
Flash | |
No |
Dev Kit Description
The TWR-K24F120M Tower System Module is a low-power 120 MHz ARM® Cortex®-M4 based MCU platform with high RAM density for connectivity and sensor fusion applications. The TWR-K24F120M features the low power MK24FN256VDC12 MCU with DSP instructions and floating point unit (FPU), 120 MHz, 256 KB of flash, 256 KB of RAM and USB crystal-less capabilities in a thin 121 MAPBGA package.
Dev Kit Features
- MK24FN256VDC12 MCU (120 MHz, 256 KB Flash, 256 KB
- RAM, low power, 121 MAPBGA thin-profile package)
- Dual-role USB interface with micro-AB USB connector
- General-purpose Tower plug-in (TWRPI) socket
- On-board debug circuit: K20DX128VFM5 OpenSDAv2 with virtual serial port
- Three-axis combination accelerometer and magnetometer (FXOS8700CQ)
- Four (4) user-controllable LEDs plus RGB LED
- Two (2) user push button switches for GPIO interrupts
- On-board Freescale SGTL5000 audio codec
- 16 Mbit SPI serial flash memory
- Li-Ion battery charging circuit (battery not included)
- One (1) user push button switch for MCU reset
- Potentiometer
- Independent, battery-operated power supply for real-time clock (RTC) module
Dev Kit Additional Information