Texas InstrumentsUC3854BDWTRCorrezione del fattore di potenza
Power Factor Correction Preregulator 0.3mA 200kHz 16-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
Ensure minimum energy loss within your circuit design by using Texas Instruments' power factor correction preregulator UC3854BDWTR power factor improvement. It operates in CRM, Current Mode mode. Its switching regulator has a frequency of 115 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This power factor controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 20 V. This device has a start-up supply current of 0.3 mA.
EDA / CAD Models |