RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Unconfirmed |
Codice HTS | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Mode PWM Controller |
Control Method | Voltage |
Topology | Boost|Flyback|Forward |
Number of PWM Outputs | 1 |
Switching Frequency (kHz) | 21 |
Maximum Duty Cycle (%) | 87 |
Output Current (mA) | 1000(Max) |
Rise Time (ns) | 20 |
Fall Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 7.3 |
Operating Supply Voltage (V) | 7.3 to 15 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 0.6 |
Maximum Power Dissipation (mW) | 650 |
Adjustable Output | No |
On/Off Pin | Yes |
Synchronous Pin | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |