RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Obsolete |
Codice HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Preregulator |
Operation Mode | CRM, Current Mode |
Topology | Boost |
Maximum Operating Supply Voltage (V) | 18 |
Start-Up Supply Current (mA) | 0.15 |
UVLO Turn-Off Threshold (V) | 9.7 |
UVLO Turn-On Threshold (V) | 16 |
Switching Frequency (kHz) | 115 |
Maximum Duty Cycle (%) | 99 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) |
Package Width | 6.6(Max) |
Package Length | 19.69(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 16 |
Lead Shape | Through Hole |