23
Nuovo
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
23
Nuovo
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
Categories
Power management
Interruttori e mux
Interruttori limite di corrente
VNF9D5FTR - STMicroelectronics
Video Transcript
STMicroelectronics
VNF9D5FTR
Interruttori limite di corrente
Current Limit SW 2-IN 2-OUT to 75A 32-Pin QFN EP T/R Automotive AEC-Q100
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Yes
PPAP
Unknown
Number of Inputs
2
Number of Outputs
2
Maximum Output Current (A)
75(Typ)
Switch On Resistance (mOhm)
5.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6
Package Length
6
PCB changed
32
Supplier Package
QFN EP
Pin Count
32
EDA / CAD Models
No Stock Available
Quantity
Increments of 3000
Minimum 3000
Quote
Ships from:
Stati Uniti d'America
Manufacturer Lead Time:
26 settimane
Price: