RoHS (Unione Europea) | Compliant |
ECCN (Stati Uniti) | EAR99 |
Stato del componente | Active |
Codice HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | AND |
Number of Channels per Chip | 1 |
Maximum Data Rate | 2Mbps |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Maximum Rise Time (us) | 0.5 |
Typical Rise Time (us) | 0.05 |
Maximum Fall Time (us) | 0.5 |
Typical Fall Time (us) | 0.04 |
Standard | cUL|DIN|UL|VDE |
Input Type | DC |
Maximum Forward Current (mA) | 50 |
Minimum Forward Voltage (V) | 0.7 |
Typical Forward Voltage (V) | 1 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Reverse Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 130 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.5 |
Package Width | 6.5 |
Package Length | 7.3 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 6 |