MaxLinear, IncXR76208EL-FConvertitore da DC a DC e chip regolatore di commutazione
Conv DC-DC 5.5V to 40V Synchronous Step Down Single-Out 0.6V to 30V 8A 30-Pin QFN EP Tray
Compliant | |
5A991 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Tasso di SVHC superiore ai limiti consentiti | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 mm |
Package Width | 5 mm |
Package Length | 5 mm |
PCB changed | 30 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
30 | |
Lead Shape | No Lead |
EDA / CAD Models |