Cables
Coaxial Cables
0024A0311-0 - TE Connectivity
Video Transcript
TE Connectivity
0024A0311-0
Cable Coaxial
Twinaxial Cable Rayfoam 24AWG 4.21mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Twinaxial Cable
Wire Size (AWG)
24
Conductor Material
Tinned Copper
Maximum Outer Diameter (mm)
4.21
Jacket Thickness (mm)
0.38
Shield Coverage (%)
90
Velocity of Propagation (%)
79
Impedance (Ohm)
100
Product Weight
N/A
Bunch Stranding
19x36
Jacket Material
Thermorad
Shield Material
Tin Coated Copper
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 2500
Quote
Manufacturer Lead Time:
16 주
Price:
$3.071
2500+
$3.071
5000+
$2.975
10000+
$2.905
25000+
$2.839
50000+
$2.769