SCHURTER0034.1523
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass cULus
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
A great alternative to a circuit breaker, this a miniature 0034.1523 fuse from Schurter will protect your electronics. This device has a maximum power dissipation of 2.5 W. This device has a current rating of 5. Its maximum power dissipation is 2.5 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0034.1523 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 20 mm long with a diameter of 5.2 mm.