KYOCERA AVX Components Corporation009296001553906Connector Headers and PCB Receptacles
Conn Wire to Board F 1 POS Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
1 | |
1 | |
Solder | |
Straight | |
7 | |
300VAC | |
-40 | |
125 | |
5 | |
Tape and Reel | |
4 | |
6.6 | |
9 | |
Surface Mount |
Protect your printed circuit boards from accidental damages with AVX's wire to board 009296001553906 header connector. This F connector's a single contact that is made out of copper alloy and plated with tin over nickel. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. This device has a maximum current rating of 7 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 009296001553906 is housed in white nylon 4/6. This product is 4 mm long, 9 mm tall and 6.6 mm deep.