EMI/RFI Electronics
EMI Gaskets
0097055917 - Laird
Video Transcript
Laird
0097055917
EMI Gaskets
EMI Gaskets Fingerstock Twist Beryllium Copper >100dB
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
Fingerstock
Style
Twist
Core Material
Beryllium Copper
Finish
Bright Tin
Attenuation
>100dB
Adhesion Option
Yes
Adhesion Type
Adhesive Tape
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
121
Product Length (mm)
609.6
Product Depth (mm)
7.62
Product Height (mm)
1.778
EDA / CAD Models
총 재고 수량 : 94 부품
Quantity
Increments of 1
Minimum 3
Quote
Ships from:
미국
Manufacturer Lead Time:
0 주
Country Of origin:
중국
Price: