Switch Toggle
0132.0601 - Marquardt Switches
Video Transcript
Marquardt Switches
0132.0601
Switch Toggle
Switch Toggle ON OFF DPST Lever Solder 2A 250VAC Panel Mount with Threads
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Lever
Pole Throw Configuration
DPST
Switch Configuration
ON OFF
Bushing Type
Threaded
Maximum Current Rating (A)
2@250VAC
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
13.5
Mounting
Panel Mount with Threads
Termination Style
Solder
Number of Terminals
4
Body Orientation
Straight
Thread Size
M12 x 0.75
Product Weight (g)
27.296
Product Length (mm)
30
Product Depth (mm)
26
Product Height (mm)
42
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 125
Quote
Manufacturer Lead Time:
0 주
Price:
$12.305
125+
$12.305
1000+
$10.925
2000+
$10.315
5000+
$9.136