30
NewProducts
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
30
NewProducts
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
커넥터
Connector Other
RF Connectors
014117-2020 - Smiths Interconnect
Video Transcript
Smiths Interconnect
014117-2020
Connector RF
Conn Micro Twinax 100Ohm Solder ST Thru-Hole F Gold
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Micro Twinax
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Impedance (Ohm)
100
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Reverse
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
4.74
Product Height (mm)
7.36
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 25
Minimum 25
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: