KYOCERA AVX Components Corporation02013A100JAT2ACapacitor Ceramic Multilayer
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10pF | |
5% | |
25VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.33 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.33(Max) |
Do you need a capacitor with high stability and low losses? Then this 02013A100JAT2A multilayer ceramic capacitor from AVX is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 10pF. This product is 0.6 mm long, 0.33(Max) mm tall and 0.3 mm deep. It has a tolerance of 5%.