Angular and Linear Position Sensors
02350501-000 - TE Connectivity
Video Transcript
TE Connectivity
02350501-000
Angular and Linear Position Sensors
AC Operated Gage Head LVDT
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
9031.80.80.85
Automotive
No
PPAP
No
Type
Linear
Shock Rating (g)
1000@11ms
Vibration Rating (g)
20@2kHz
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Linearity
No
Linearity Error (%)
±0.25
Diameter
19.05
Package Length
121.2
PCB changed
6
Pin Count
6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
21 주
Price:
$1,158.47
1+
$1,158.47
25+
$1,139.25