Angular and Linear Position Sensors
02560981-000 - TE Connectivity
Video Transcript
TE Connectivity
02560981-000
Angular and Linear Position Sensors
General purpose DC LVDT
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
9031.80.80.85
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Type
Linear
Shock Rating (g)
250@11ms
Vibration Rating (g)
10@2000Hz
Maximum Operating Supply Voltage (V)
15(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Linearity
No
Linearity Error (%)
±0.25
Diameter
19.05
Package Length
53.3
PCB changed
4
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 10
Quote
Manufacturer Lead Time:
16 주
Price:
$537.81
1+
$537.81
25+
$529.30