ITT Inc030-1955-000Connector Contact

Contact SKT 20/18 Size Crimp ST Cable Mount 18AWG/22AWG Reel

This 030-1955-000 connector contact from ITT is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector D-Subminiature connector. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 18|22 AWG. It uses the crimp termination method. This product is 21.64 mm long.

96,006 부품 : 3 일 이내 배송

    Total$2.72Price for 1

    • 3 일 이내 배송

      Ships from:
      미국
      Date Code:
      +
      Manufacturer Lead Time:
      2 주
      Country Of origin:
      독일
      • In Stock: 96,006 부품
      • Price: $2.717