KYOCERA AVX Components Corporation04025A560FAT2ACapacitor Ceramic Multilayer

Cap Ceramic 56pF 50V C0G 1% Pad SMD 0402 125°C T/R

Use AVX's 04025A560FAT2A multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. Its capacitance value is 56pF. This product is 1 mm long, 0.56(Max) mm tall and 0.5 mm deep.

A datasheet is only available for this product at this time.