Wire and PCB Connector
Connector FFC-FPC
046232125103800+ - Kyocera
Video Transcript
Kyocera
046232125103800+
Connector FFC-FPC
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
25
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
28.6
Product Depth (mm)
7
Product Height (mm)
3
Mounting
Surface Mount
EDA / CAD Models
총 재고 수량 : 20,000 부품
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: