Wire and PCB Connector
Connector FFC-FPC
046244426010846+ - Kyocera
Video Transcript
Kyocera
046244426010846+
Connector FFC-FPC
Conn FFC/FPC Connector SKT 26 POS 0.5mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
26
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Packaging
Tape and Reel
Product Length (mm)
15.1
Product Depth (mm)
3.4
Product Height (mm)
4.1
Mounting
Surface Mount
EDA / CAD Models
총 재고 수량 : 20,000 부품
Quantity
Increments of 1
Minimum 5
Quote
Ships from:
홍콩
Manufacturer Lead Time:
0 주
Price: