์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | EA |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | Intel |
Processor Family | Core |
Processor Number | i7-3615QE |
Processor Cores | Core i7 |
Processor Speed (Hz) | 2.3G |
Processor Thermal Design Power (W) | 45 |
Form Factor | Basic COM Express |
Chipset Type | Intel QM77/HM76 |
JTAG Support | No |
Data Cache Size (B) | 6M |
BIOS | AMI 8MB |
Number of System Memory | 2 |
RAM Type | DDR3 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 16G |
System Memory Speed | 1600MHz |
UART | 0 |
SPI | 1 |
I2C | 1 |
USB | 8 |
SATA | 4 |
PATA | 1 |
GPIO | 0 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 1 |
AGP | 0 |
Ethernet Controller Type | Intel 82579 |
Display Type | CRT|LCD |
Display Interface | DP|DVI|HDMI|LVDS|SDVO |
Graphic Card Resolution (Pixels) | 1920x1200@LVDS|2048x1536@CRT|2560x1600@DP |
Operating Systems | Linux|Win XP|Win7|Win8 |
Medical Application | Yes |
Minimum Operating Temperature (ยฐC) | 0 |
Maximum Operating Temperature (ยฐC) | 60 |
Pinout Type | Type 2 |