유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 5A992c. |
친환경 무연 | Active |
미국 세관 상품 코드 | 8517.62.00.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Module |
Protocols Supported | Bluetooth v2.0/Bluetooth v2.1 + EDR |
Maximum Data Rate (Mbps) | 3 |
Minimum Operating Frequency (MHz) | 2400 |
Maximum Operating Frequency (MHz) | 2485 |
Solutions | M2M |
Typical Sensitivity (dBm) | -86 |
Interface Type | RS232 |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 12 |
Antenna Mounting | On Board |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Package Height | 16 |
Package Width | 34 |
Package Length | 46.3 |