유럽 연합 RoHS 명령어 | Compliant |
친환경 무연 | Active |
미국 세관 상품 코드 | 8471.50.01.50 |
Automotive | Unknown |
PPAP | Unknown |
Processor Type | AMD |
Processor Family | EPYC |
Processor Number | 3251 |
Processor Cores | Octa Core |
Processor Speed (Hz) | 2.5G |
Processor Thermal Design Power (W) | 55 |
Form Factor | Basic COM Express |
Chipset Type | Integrated in SoC |
JTAG Support | No |
Data Cache Size (B) | 16M |
BIOS | AMI Aptio UEFI |
Number of System Memory | 3 |
RAM Type | DDR4 |
System Memory Socket Type | SODIMM |
System Memory Maximum Size (B) | 64G |
System Memory Speed | 2666MHz |
UART | 2 |
USART | 0 |
SPI | 1 |
I2C | 1 |
CAN | 0 |
USB | 8 |
SATA | 2 |
PATA | 0 |
GPIO | 1 |
Audio Interfaces | 0 |
RS485 | 0 |
RS232 | 0 |
RS422 | 0 |
PCI | 0 |
AGP | 0 |
Ethernet Controller Type | Intel I210 |
Ethernet | 5 |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
Medical Application | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Pinout Type | Type 7 |