Delta Electronics05DBAG5Power Line Filters

Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount

Use this 05DBAG5 power line filter from Delta Electronics to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 5. The 05DBAG5 power line filter has a quick connect termination style. This product is 63.5 mm long, 19.5 mm tall and 64.5 mm deep.

A datasheet is only available for this product at this time.