Fans
Blowers and Fans
06025SA-12M-AT-00 - MinebeaMistumi – NMB Technologies
Video Transcript
Reduced Price
MinebeaMistumi – NMB Technologies
06025SA-12M-AT-00
Blowers and Fans
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 27.5dB 60 X 60 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.1
Power Rating (W)
1.2
Nominal Speed (r/min)
4000
Maximum Airflow (CFM)
19.8
Maximum Pressure
0.18inH2O
Noise Level (dB)
27.5
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Product Weight (g)
65
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 105
Quote
Manufacturer Lead Time:
26 주
Price:
$7.582
1+
$7.582
525+
$7.506
1050+
$7.431
1890+
$7.357
2520+
$7.283
5040+
$6.253
10080+
$5.906