KYOCERA AVX Components Corporation0603YG474ZAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 16V Y5V -20% to 80% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 0603YG474ZAT2A multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.47uF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.