Molex0676008001Connector Memory Card
Conn SD Card HDR 9 POS 2.5mm Solder RA SMD 0.5A/Contact T/R
Other Part Names : 901560143
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Use this sd card 0676008001 micro SD connector from Molex to attach various cards to devices for usage. This HDR connector's 9 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 VDC. It has a right angle body orientation. Its pitch is 1.62 mm. This is a 1-row connector. It has a header type gender. 0676008001 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 27.9 mm long, 2.8 mm tall and 30.5 mm deep. This power entry module has an operating temperature of -25 to 85 °C. It uses the solder termination method.