유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Backplane |
Gender | HDR |
Number of Contacts | 96 |
Termination Method | Press Fit |
Terminal Pitch (mm) | 1.9 |
Body Orientation | Straight |
Speed Rating (Gbps) | 25 |
Maximum Current Rating (A) | 0.75/Contact |
Maximum Voltage Rating | 30VAC|30VDC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Product Weight (g) | 3.121 |
Product Length (mm) | 33.1 |
Product Depth (mm) | 12.7 |
Product Height (mm) | 11.95 |
Tradename | Impact™ |
Mounting | Through Hole |