Evaluation, Development Boards and Kits
Embedded System Development Boards and Kits
077650 - Congatec AG
Video Transcript
Congatec AG
077650
Embedded System Development Boards and Kits
050030 System on Module - SOM Starter Kit 1600MHz CPU 8GB RAM 32GB eMMC Flash
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Starter Kit
Supported Device
050030
Supported Device Technology
System on Module - SOM
RAM Size
8GB
Program Memory Size
32GB
Program Memory Type
eMMC Flash
USB
4
RS232
2
Ethernet
2
I2C
2
CAN
2
SATA
1
SPI
2
GPIO
1
Display Interface
DP++/DSI/eDP/HDMI/LVDS
Display Type
LCD
JTAG Support
No
Audio Interfaces
Yes
Wi-Fi
On Board
Main Program Memory Type
Flash
Daughter Cards
No
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
6 주
Price: