Molex 0781272010 Connector FFC-FPC
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R

Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | FFC/FPC Connector |
Number of Contacts | 20 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Weight (g) | 0.21132 |
Product Length (mm) | 11.6 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 4.1 |
Tradename | Easy-On™ |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder ST SMD Easy-On™ T/R
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | FFC/FPC Connector |
Number of Contacts | 20 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.5 |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 50VDC|50VAC |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mating Cycle (Cycles) | 10 |
Packaging | Tape and Reel |
Product Weight (g) | 0.21132 |
Product Length (mm) | 11.6 |
Product Depth (mm) | 3.4 |
Product Height (mm) | 4.1 |
Tradename | Easy-On™ |
제조업체