29
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
29
신제품
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Thermal Management
Fans
Blowers and Fans
08015SS-12N-AT-00 - MinebeaMistumi – NMB Technologies
Video Transcript
MinebeaMistumi – NMB Technologies
08015SS-12N-AT-00
Blowers and Fans
DC Fan Axial Sleeve Bearing 12V 6V to 13.8V 33.9CFM 34dB 80 X 80 X 15mm Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.21
Power Rating (W)
2.5
Nominal Speed (r/min)
3100
Maximum Airflow (CFM)
33.9
Maximum Pressure
0.14inH2O
Noise Level (dB)
34
Bearings
Sleeve
Shape
Square
Size (Metric) (mm)
80 X 80 X 15
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Box
Product Weight (g)
55
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
15
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 120
Quote
Manufacturer Lead Time:
26 주
Price:
$7.666
1+
$7.666
1080+
$7.544
1980+
$7.469
2520+
$7.394
5040+
$7.320
10080+
$5.906