유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
Automotive | Yes |
PPAP | Unknown |
Type | RF Chip |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Ceramic |
Inductance (H) | 0.048u |
Tolerance | 5% |
Inductance Test Frequency (Hz) | 200M |
Maximum DC Current (A) | 1.2 |
Maximum DC Resistance (Ohm) | 0.095 |
Minimum Quality Factor | 71 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 1400M |
Number of Terminals | 2 |
Case Size | 0805 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Maximum Product Length (mm) | 2.3 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 1.6 |