HARTING Technology Group 09063326931 Connector Backplane
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
제품 기술 사양
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
DIN 41612 | |
M | |
32 | |
Solder | |
5.08 | |
Right Angle | |
6 | |
1000000 | |
15 | |
-55 | |
125 | |
400 | |
93.9 | |
22 | |
14.7 | |
Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 09063326931 backplane connector from Harting. This M connector has 32 contacts that are plated with gold over palladium nickel over nickel. It has a male type gender. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 2-row connector. This device has a maximum current rating of 6 A. This product is 93.9 mm long, 14.7 mm tall and 22 mm deep. It uses the solder termination method.