50% Off
Mill-Max0907-7-15-20-75-14-11-0Connector Contact
Contact PIN 75 Size Solder ST SMD Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
This 0907-7-15-20-75-14-11-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 9.9 mm long, 1.83 mm tall and 1.83 mm deep.