HARTING Technology Group09140020301Backshells
Bulkhead Mount Housing 180° Powder Die Cast Aluminum Single Lock Han-Modular®
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Easily provide backshell to a bundle of wires with this hood 09140020301 backshell from Harting. Its shell size arrangement is plated in powder. This has a Connector Discrete Wire Housing connector. This cable strain relief has an operating temperature range of -40 °C to 125 °C. This product is 57 mm long, 54 mm tall and 65 mm deep.