유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.90.40.00 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | RCP |
Number of Contacts | 5 |
Number of Rows | 2 |
Termination Method | Spring Cage |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating (A) | 16 |
Maximum Voltage Rating | 400V |
Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mating Cycle (Cycles) | 500 |
Less Contact | Yes |
Product Weight (g) | 16.26 |
Product Length (mm) | 34.2 |
Product Depth (mm) | 34 |
Product Height (mm) | 14.6 |
Tradename | Han-Modular® |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Mounting | Cable Mount |