HARTING Technology Group09-18-510-6902Connector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Harting's ejector 09185106902 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This M connector has 10 M contacts. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. It uses the solder termination method. This product is 32.3 mm long, 25.75 mm tall and 8.5 mm deep.