Fans
Blowers and Fans
09225SA-12K-EA-00 - MinebeaMistumi – NMB Technologies
Video Transcript
Reduced Price
MinebeaMistumi – NMB Technologies
09225SA-12K-EA-00
Blowers and Fans
DC Fan Axial Ball Bearing 12V 35.7CFM 25dB 92 X 92 X 25mm
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Line Current (A)
0.7
Power Rating (W)
0.84
Nominal Speed (r/min)
2050
Maximum Airflow (CFM)
35.7
Maximum Pressure
0.09inH2O
Noise Level (dB)
25
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Product Weight (g)
95
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 90
Quote
Manufacturer Lead Time:
26 주
Price:
$6.974
1+
$6.974
540+
$6.904
1080+
$6.835
2160+
$6.767
2520+
$6.699
5040+
$5.748
10080+
$5.435